Manufacturer Part #
G64R34312HR
Surface mount, Right Angle, 4C, 140 Pin, PCIe, GenZ, NVMe, cable, dual, card
Product Specification Section
Amphenol Communications Solutions G64R34312HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions G64R34312HR - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 140 |
No of Rows: | 2 |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Material: | Thermoplastic |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
340+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
340 per Reel
Mounting Method:
Surface Mount