Manufacturer Part #
246411067101894B
67 Position 2 Row SMT Right Angle 0.5 mm Pitch CardEdge Connector Key B
Product Specification Section
KYOCERA AVX 246411067101894B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 246411067101894B - Technical Attributes
Attributes Table
Card Type: | PCI Express™ |
Gender: | Male |
No of Positions: | 67 |
No of Rows: | 2 |
Pitch: | 0.5 |
Termination: | Solder |
Read Out: | Dual |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount