text.skipToContent text.skipToNavigation

Manufacturer Part #

2364427-3

98 Position 1 mm Pitch Dual Row Surface Mount Vertical PCI Express Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2364427-3 - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 98
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Material: Plastic
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5880
Multiple Of:
5880
Total
$35,868.00
USD
Quantity
Unit Price
5,880+
$6.10
Product Variant Information section