Manufacturer Part #
2364427-2
64 Position 1 mm Pitch Dual Row Surface Mount Vertical PCI Express Connector
Product Specification Section
TE Connectivity 2364427-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2364427-2 - Technical Attributes
Attributes Table
Card Type: | PCI Express™ |
Gender: | Female |
No of Positions: | 64 |
No of Rows: | 2 |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Card Thickness: | 1.57 mm |
Material: | Plastic |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
5,600+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
5600 per Bulk
Mounting Method:
Surface Mount