text.skipToContent text.skipToNavigation

Manufacturer Part #

10061913-102CLF

98 Position Vertical, Surface Mount, x8 Card Edge Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Amphenol Communications Solutions 10061913-102CLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 98
No of Rows: 2
Pitch: 1
Termination: Solder
Color: Black
Read Out: Dual
Material: Polyamide
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
40
$3.30
80
$3.27
160
$3.24
200
$3.23
600+
$3.16
Product Variant Information section