Manufacturer Part #
10061913-100PLF
36 POS 1mm Solder ST SMD PCI Express PCI Express Card Edge SOCKET
Product Specification Section
Amphenol Communications Solutions 10061913-100PLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10061913-100PLF - Technical Attributes
Attributes Table
Card Type: | PCI Express™ |
Gender: | Female |
No of Positions: | 36 |
No of Rows: | 2 |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Card Thickness: | 1.57 mm |
Material: | Nylon |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.39
400
$1.38
600
$1.37
800
$1.36
1,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount