text.skipToContent text.skipToNavigation

Manufacturer Part #

10018784-10201TLF

PCI Express / PCI Connectors 64P CARD EDGE ASSM VERTICAL

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Amphenol Communications Solutions 10018784-10201TLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 64
No of Rows: 2
Pitch: 1
Termination: Solder
Color: Black
Read Out: Dual
Material: Polyamide
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Web Price
60
$0.39
240
$0.37
900
$0.355
1,800
$0.345
4,500+
$0.33
Product Variant Information section