![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
10018783-10200TLF
36 POS 2mm Solder ST Thru-Hole PCI Express Card Edge Socket
Product Specification Section
Amphenol Communications Solutions 10018783-10200TLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10018783-10200TLF - Technical Attributes
Attributes Table
Card Type: | PCI Express™ |
Gender: | Female |
No of Positions: | 36 |
No of Rows: | 2 |
Pitch: | 1 |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Card Thickness: | 1.57 mm |
Material: | Nylon |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
70
$0.205
280
$0.20
1,050
$0.196
2,800
$0.192
7,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole