text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1761465-3

Conn PCI Express Card Edge SKT 98 POS 1mm Solder RA Thru-Hole Tray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1761465-3 - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 98
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Material: Nylon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,495.00
USD
Quantity
Web Price
500+
$20.99
Product Variant Information section