W9015M in Bulk by Pulse Electronics | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W9015M

Low loss Mini Coax Jumper Cable SMA to U.FL jumper cable RF connections for radi

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Pulse Electronics W9015M - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 381mm
Color: Black
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2,760
USA:
2,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.80
USD
Quantity
Unit Price
20
$1.89
80
$1.86
300
$1.83
600
$1.81
1,500+
$1.78
Product Variant Information section