Manufacturer Part #
W9009M
Cable Assemblies, 9inch/229mm 1.13 micro coax Low loss Mini Coax Jumper Cable
Product Specification Section
Pulse Electronics W9009M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W9009M - Technical Attributes
Attributes Table
Connector Type: | Plug and Receptacle |
Length: | 228.6mm |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Frequency Range: | 1.3GHz to 1.6GHz |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
20
$2.24
80
$2.17
300
$2.11
800
$2.07
2,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Cable Mount