Manufacturer Part #
UA20FL-NAML-SA001
USB A TO USB A TYPE SCREW,PLUG TO PLUG,W O SR CONNECTOR
Product Specification Section
Amphenol LTW UA20FL-NAML-SA001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW UA20FL-NAML-SA001 - Technical Attributes
Attributes Table
Connector Type: | USB |
Length: | 1m |
Shielding: | Yes |
Color: | Black |
Current Rating: | 1.5A |
Voltage Rating: | 30V |
Operating Temp Range: | -20°C to +80°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$8.02
5
$7.92
25
$7.81
50
$7.77
150+
$7.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag