text.skipToContent text.skipToNavigation

Manufacturer Part #

TAD14145101-005

30 V 1.5 A 4 Position 90° M12 5.00 m Type C Green Plug Free End Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TAD14145101-005 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: Yes
Color: Green
No of Positions: 4
Current Rating: 4A
Voltage Rating: 250V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1400V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.50
USD
Quantity
Unit Price
2
$33.75
6
$33.34
10
$33.15
30
$32.75
50+
$32.39
Product Variant Information section