text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPTPU12FIM08ACL010PUR

Plastic TPU M12 Flex Inline Body Male M8 A-Code Overmold Cable 1 M Lead Length

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Bulgin PXPTPU12FIM08ACL010PUR - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -25°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 28-22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.67
USD
Quantity
Web Price
25
$26.89
50
$26.69
75+
$26.50
Product Variant Information section