text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPTPU12FBF08ACL010PUR

Plastic TPU M12 Flex Body Female M8 A-Code Overmold Cable 1 M Lead Length PUR

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXPTPU12FBF08ACL010PUR - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -25°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 28-22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.75
USD
Quantity
Web Price
1
$30.90
4
$30.47
15
$30.06
25
$29.91
50+
$29.43
Product Variant Information section