Manufacturer Part #
PXPTPU05RAF04ACL010PUR
Plastic TPU M5 Right Angled Female 4 Contacts A-Code Overmold Cable
Product Specification Section
Bulgin PXPTPU05RAF04ACL010PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXPTPU05RAF04ACL010PUR - Technical Attributes
Attributes Table
Connector Type: | Circular |
Length: | 1m |
Shielding: | No |
Color: | Black |
No of Positions: | 4 |
Current Rating: | 1A |
Voltage Rating: | 60V |
Operating Temp Range: | -25°C to +80°C |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 10mΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$22.37
4
$22.07
15
$21.79
30
$21.65
75+
$21.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Cable Mount