Manufacturer Part #
PXPPVC12FBF08ACL010PVC
Plastic PVC M12 Flex Body Female M8 A-Code Overmold Cable 1 M Lead Length PVC
Product Specification Section
Bulgin PXPPVC12FBF08ACL010PVC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXPPVC12FBF08ACL010PVC - Technical Attributes
Attributes Table
Connector Type: | Plug |
Length: | 1m |
Shielding: | No |
Color: | Black |
No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$30.58
4
$30.15
15
$29.75
25
$29.60
50+
$29.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk