text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDBM07CAPA00

BrightConnX™ MRD B Cable Assembly, Single Ended Plug, Pins, 7 Position, 1 Meter

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Communications Solutions MRDBM07CAPA00 - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 1m
Color: Blue
No of Positions: 7
Current Rating: 5A
Voltage Rating: 250V
Operating Temp Range: -40°C to +80°C
Wire Gauge: AWG 22
Dielectric Withstanding Voltage: 1500V
IP Rating: IP67
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.80
USD
Quantity
Web Price
20
$16.84
40
$16.73
60
$16.67
80
$16.62
100+
$16.48
Product Variant Information section