M12A-17BMMM-PL8B02 in Bag by Amphenol LTW | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-17BMMM-PL8B02

PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 17P M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Amphenol LTW M12A-17BMMM-PL8B02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 17
Current Rating: 1.5A
Voltage Rating: 30V
Operating Temp Range: -20°C to +85°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 650V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.96
USD
Quantity
Unit Price
1
$17.96
4
$17.72
15
$17.49
30
$17.37
75+
$17.10
Product Variant Information section