M12A-08BFFM-SL8N05 in Bag by Amphenol LTW | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08BFFM-SL8N05

M12 OVERMOLDING CABLE A CODE 8P F CONNECTOR F PIN HIGH FLEXIBLE L-5M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Amphenol LTW M12A-08BFFM-SL8N05 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 5m
Shielding: No
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.91
USD
Quantity
Unit Price
1
$19.91
4
$19.65
15
$19.40
30
$19.27
75+
$18.97
Product Variant Information section