M12A-05BMMM-SL8N02 in Bag by Amphenol LTW | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05BMMM-SL8N02

M12 OVERMOLDING CABLE A CODE 5P M CONNECTOR M PIN HIGH FLEXIBLE L-2M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Amphenol LTW M12A-05BMMM-SL8N02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 5
Current Rating: 4A
Voltage Rating: 60V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.37
USD
Quantity
Unit Price
1
$8.37
5
$8.26
20
$8.16
50
$8.10
125+
$7.98
Product Variant Information section