Manufacturer Part #
IS-SERIAL-CABLE
Serial 6 Conductor Cable with 9 Pin Female Serial Connector to RJ11 Connector
Product Specification Section
NKK Switches IS-SERIAL-CABLE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches IS-SERIAL-CABLE - Technical Attributes
Attributes Table
Connector Type: | D-Subs |
Length: | 1.88m |
Color: | Black |
No of Positions: | 6 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$12.40
4
$12.22
10
$12.10
25
$11.99
40+
$11.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag