text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-XLR3-6-P

3 PIN XLR CABLE 6 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Orion Fans IO-XLR3-6-P - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
Length: 1.83m
Shielding: Yes
Color: Black
No of Positions: 3
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.86
USD
Quantity
Web Price
1
$12.86
4
$12.67
10
$12.55
25
$12.43
40+
$12.24
Product Variant Information section