Manufacturer Part #
IO-XLR3-50-P
3 PIN XLR CABLE 50 FT CABLE
Product Specification Section
Orion Fans IO-XLR3-50-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans IO-XLR3-50-P - Technical Attributes
Attributes Table
Connector Type: | Plug and Receptacle |
Length: | 15.24m |
Shielding: | Yes |
Color: | Black |
No of Positions: | 3 |
Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$39.32
3
$38.70
5
$38.42
10
$38.04
20+
$37.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag