Manufacturer Part #
IO-XLR3-3-E
3-PIN XLR 3 FT CABLE
Product Specification Section
Orion Fans IO-XLR3-3-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans IO-XLR3-3-E - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 914.4mm |
Shielding: | Yes |
Color: | Black |
No of Positions: | 3 |
Operating Temp Range: | -40°C to +70°C |
Wire Gauge: | AWG 24 |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.81
4
$6.72
15
$6.64
40
$6.58
100+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag