Manufacturer Part #
IO-XLR3-100-P
3 PIN XLR CABLE 100 FT CABLE
Product Specification Section
Orion Fans IO-XLR3-100-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans IO-XLR3-100-P - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 30.5m |
Shielding: | Yes |
Color: | Black |
No of Positions: | 3 |
Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$70.69
2
$69.90
4
$69.11
5
$68.86
15+
$67.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag