text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-XLR3-10-E

3-PIN XLR 10 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Orion Fans IO-XLR3-10-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 3.05m
Shielding: Yes
Color: Black
No of Positions: 3
Operating Temp Range: -40°C to +70°C
Wire Gauge: AWG 24
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.45
USD
Quantity
Web Price
1
$9.45
4
$9.33
15
$9.21
30
$9.15
75+
$9.00
Product Variant Information section