text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-PRCPTP-14-3-P

A TO B POWERLATCH 3 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Orion Fans IO-PRCPTP-14-3-P - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 914.4mm
Shielding: No
Color: Black
No of Positions: 3
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 120MΩ
Contact Resistance: 8.88Ω
Wire Gauge: AWG 14
Dielectric Withstanding Voltage: 2kV
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.77
USD
Quantity
Unit Price
1
$17.77
3
$17.55
10
$17.31
20
$17.18
40+
$16.92
Product Variant Information section