text.skipToContent text.skipToNavigation

Manufacturer Part #

IO-DMX5-10-P

5-PIN DMX 10 FT CABLE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Orion Fans IO-DMX5-10-P - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 3.05m
Shielding: Yes
Color: Black
No of Positions: 4
Operating Temp Range: -20°C to +60°C
Wire Gauge: AWG 24
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$20.04
USD
Quantity
Web Price
1
$20.04
3
$19.79
10
$19.52
20
$19.37
40+
$19.08
Product Variant Information section