Manufacturer Part #
IO-DMX5-1-P
5-PIN DMX 6 FT CABLE
Product Specification Section
Orion Fans IO-DMX5-1-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans IO-DMX5-1-P - Technical Attributes
Attributes Table
Connector Type: | Audio |
Shielding: | Yes |
Color: | Black |
No of Positions: | 4 |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +70°C |
Wire Gauge: | AWG 24 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$9.45
4
$9.33
15
$9.21
30
$9.15
75+
$9.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount