text.skipToContent text.skipToNavigation

Manufacturer Part #

CSI-RGFB-100-UFFR

CBL ASSY RP-SMA-UMCC 3.937"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity CSI-RGFB-100-UFFR - Technical Attributes
Attributes Table
Connector Type: RF
Length: 100mm
Color: Grey
Frequency Range: 3GHz
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$4.41
USD
Quantity
Unit Price
1
$4.41
200
$4.36
300
$4.34
400
$4.32
500+
$4.27
Product Variant Information section