text.skipToContent text.skipToNavigation

Manufacturer Part #

CASMA-UFL-50

SMA-to-UFL 8 Inch Coaxial RF Cable

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Date Code:
Product Specification Section
MultiTech CASMA-UFL-50 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 203mm
Shielding: Yes
No of Positions: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$280.60
USD
Quantity
Unit Price
1
$280.60
2
$277.45
4
$274.34
5
$273.34
15+
$267.24