text.skipToContent text.skipToNavigation

Manufacturer Part #

CASMA-UFL-1

SMA-to-UFL 8 Inch Coaxial RF Cable

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech CASMA-UFL-1 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 203mm
Shielding: Yes
No of Positions: 2
Features & Applications

The CASMA-UFL-1 is a SMA-to-UFL 8 Inch Coaxial RF Cable.

Features:

  • Impedance: 50 Ohm
  • 1.13-MIT coaxial cable(Gray)
  • Lead free / RoHS Compliant

View the List of available CASMA Series of RF Cable

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.47
USD
Quantity
Unit Price
1
$6.47
5
$6.40
30
$6.32
100
$6.27
300+
$6.16
Product Variant Information section