CAB.721 in Bag by Taoglas | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.721

CAB.721 Hirose U.FL to 100mm 1.32 to SMA(F)BKST

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Taoglas CAB.721 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 100mm
Shielding: Yes
Color: Grey
Voltage Rating: 30V
Operating Temp Range: 105°C
Insulation Resistance: 1000MΩ
Contact Resistance: 545Ω
Wire Gauge: AWG 32
Frequency Range: 6GHz
Mounting Method: Panel Mount
Pricing Section
Global Stock:
465
USA:
465
4,663
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.25
USD
Quantity
Unit Price
1
$3.25
20
$3.17
50
$3.13
200
$3.08
500+
$2.99
Product Variant Information section