
Manufacturer Part #
ASSHLSSHL28K305
Black, 28 AWG, Jumper, Socket to Socket, Tin
Product Specification Section
JST ASSHLSSHL28K305 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ASSHLSSHL28K305 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 304.8mm |
Color: | Black |
No of Rows: | 1 |
No of Positions: | 1 |
Current Rating: | 1A |
Voltage Rating: | 50V |
Wire Gauge: | AWG 28 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag