ASEHSEH22K305 in Bag by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEHSEH22K305

Jumper SEH-001T-P0.6 X2 12

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
JST ASEHSEH22K305 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 304.8mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 3A
Voltage Rating: 250V
Wire Gauge: AWG 22
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205
Product Variant Information section