
Manufacturer Part #
APAPA22K305
Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Specification Section
JST APAPA22K305 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST APAPA22K305 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 304.8mm |
Color: | Black |
No of Rows: | 1 |
No of Positions: | 1 |
Current Rating: | 3A |
Voltage Rating: | 250V |
Wire Gauge: | AWG 22 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag