text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM08-RM8BR4-P5

Bulkhead Feed-Thru Conn., M8, Rear mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM08-RM8BR4-P5 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 500mm
Shielding: No
No of Positions: 4
Current Rating: 3A
Voltage Rating: 30V
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.31
USD
Quantity
Web Price
1
$12.31
5
$12.14
20
$12.00
50
$11.90
125+
$11.72
Product Variant Information section