Manufacturer Part #
ALBKM08-RM8BR3-P5
Bulkhead Feed-Thru Conn., M8, Rear mt., 3-pos
Product Specification Section
Altech Corporation ALBKM08-RM8BR3-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKM08-RM8BR3-P5 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 500mm |
Shielding: | No |
No of Positions: | 3 |
Current Rating: | 3A |
Voltage Rating: | 60V |
Operating Temp Range: | -25°C to +75°C |
Insulation Resistance: | 100MΩ |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$7.75
5
$7.65
25
$7.55
50
$7.51
150+
$7.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount