text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RMBR5-P2

Bulkhead Feed-Thru Conn., M12, Rear mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RMBR5-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.30
USD
Quantity
Web Price
1
$11.30
5
$11.14
20
$11.01
50
$10.93
125+
$10.76
Product Variant Information section