text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-FMBR8-P2

Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-FMBR8-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 8
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.43
USD
Quantity
Unit Price
1
$12.43
4
$12.28
20
$12.11
40
$12.03
125+
$11.84
Product Variant Information section