A08SUR08SUR32W102A in Bag by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A08SUR08SUR32W102A

8 Position 0.80 mm Pitch Rectangular Socket to Socket Cable Assembly

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST A08SUR08SUR32W102A - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 101.6mm
Color: White
No of Rows: 1
No of Positions: 8
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Unit Price
1
$1.24
30
$1.22
100
$1.21
300
$1.19
1,000+
$1.16
Product Variant Information section