A04SR04SR30K51B in Bag by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A04SR04SR30K51B

4 Position Cable Assembly Rectangular Socket to Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
JST A04SR04SR30K51B - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 50.8mm
Color: Black
No of Rows: 1
No of Positions: 4
Current Rating: 0.7A
Voltage Rating: 50V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.565
Product Variant Information section