
Manufacturer Part #
A04SR04SR30K305A
4 Position Cable Assembly Rectangular Socket to Socket
Product Specification Section
JST A04SR04SR30K305A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST A04SR04SR30K305A - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Length: | 304.8mm |
Color: | Black |
No of Rows: | 1 |
No of Positions: | 4 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag