A04SR04SR30K152A in Bag by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A04SR04SR30K152A

Cable Assembly, 6 inch, UL1571, 20 AWG, Black, Jumper

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
JST A04SR04SR30K152A - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 152.4mm
Color: Black
No of Rows: 1
No of Positions: 4
Current Rating: 0.7A
Voltage Rating: 50V
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$685.00
USD
Quantity
Unit Price
1,000
$0.685
2,000+
$0.67
Product Variant Information section