A02SUR02SUR32W152B in Bulk by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A02SUR02SUR32W152B

2 Position Cable Assembly Rectangular Socket to Socket 0.500 (152.40mm, 6.00)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST A02SUR02SUR32W152B - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 152.4mm
Color: White
No of Rows: 1
No of Positions: 2
Current Rating: 0.5A
Voltage Rating: 30V
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
17
Multiple Of:
1000
Total
$10.97
USD
Quantity
Unit Price
1,000
$0.645
2,000+
$0.63
Product Variant Information section