text.skipToContent text.skipToNavigation

Manufacturer Part #

3023013-02M

USB 3.0 6.56' (2.00m) Shielded A Male to A Male Cable Assembly

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Qualtek 3023013-02M - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 9
Mounting Method: Plug to Jack
Pricing Section
Global Stock:
11
Germany (Online Only):
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.95
USD
Quantity
Web Price
1
$8.95
10
$8.84
30
$8.77
75
$8.70
200+
$8.57
Product Variant Information section