3021011-06 in Box by Qualtek | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3021011-06

Cable USB A-BLUNT CON 6' 26/28

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 3021011-06 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 50mm
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 4
Wire Gauge: AWG 26-28
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
50
$1.81
100
$1.79
150
$1.78
200
$1.77
250+
$1.75
Product Variant Information section