3021007-06 in Box by Qualtek | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3021007-06

6.00' (1.83m) Shielded USB 2.0 Cable A Male to B Male Assembly

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Qualtek 3021007-06 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1.83m
Shielding: Yes
Color: Black
No of Rows: 2
No of Positions: 4
Mounting Method: Wire Mount
Pricing Section
Global Stock:
239
USA:
239
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.27
USD
Quantity
Unit Price
1
$2.27
20
$2.22
40
$2.20
125
$2.16
250+
$2.11
Product Variant Information section