
Manufacturer Part #
3021001-03
3' Black USB 4 Position (A)/Male - USB 4 Position (B)/Male Cable Assembly
Product Specification Section
Qualtek 3021001-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 3021001-03 - Technical Attributes
Attributes Table
Connector Type: | USB |
Length: | 91.5cm |
Shielding: | Yes |
Color: | Black |
No of Rows: | 2 |
No of Positions: | 4 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
400
$1.45
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount